Filter Your Search
1 - 2 of 2 results
|
ISL6455AIRZ-T5K
Renesas Electronics Corporation
|
Check for Price | Obsolete | SWITCHING REGULATOR | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
![]() |
ISL6455AIRZ-T5K
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.2 V | 1.3 A | YES | BUCK | 880 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | S-PQCC-N24 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 24 |