Filter Your Search
1 - 6 of 6 results
|
ISL6545CRZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 330 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.6 TO 5.5, ... more | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PDSO-N10 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | DFN, SOIC | HVSON, SOLCC10,.12,20 | 10, 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6545CRZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ISL6545CRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 14.4 V | 9.6 V | YES | BUCK | 330 kHz | OUTPUT VOLTAGE MINIMUM IS 0.6V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PDSO-N10 | e3 | 3 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | RENESAS ELECTRONICS CORP | DFN-10 | compliant | EAR99 | 8542.39.00.01 | 2017-10-27 | |||||||||
|
ISL6545CRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 14.4 V | 9.6 V | YES | BUCK | 330 kHz | OUTPUT VOLTAGE MINIMUM IS 0.6V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PDSO-N10 | e3 | 3 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | RENESAS ELECTRONICS CORP | DFN-10 | compliant | EAR99 | 8542.39.00.01 | 2017-10-27 | |||||||||
|
ISL6545CRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 330 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.6 TO 5.5, ... more | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PDSO-N10 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN | HVSON, | 10 | compliant | EAR99 | 8542.39.00.01 | L10.3X3C | Renesas Electronics | |||||
|
ISL6545CRZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 |