Filter Your Search
1 - 3 of 3 results
|
ISL6565ACVZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 250 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | 105 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
ISL6565ACVZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | 3 | 105 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ROCHESTER ELECTRONICS INC | unknown | TSSOP | TSSOP, | 28 | ||||||||
|
ISL6565ACVZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | 500 µA | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | Not Qualified | 3 | 105 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | SOIC, TSSOP | ROHS COMPLIANT, PLASTIC, MO-153-AE, TSSOP-28 | 28, 28 |