Filter Your Search
1 - 10 of 21 results
|
ISL6610AIRZ
Renesas Electronics Corporation
|
$2.1290 | Obsolete | e3 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.39.00.01 | 2020-06-12 | Renesas Electronics | ||||||||||||||||||||||||||||||||||
|
ISL6610ACRZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL | S-PQCC-N16 | COMMERCIAL | e3 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 16 | ||||||||
|
ISL6610AIBZ-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | e3 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.39.00.01 | 2020-06-12 | |||||||||||||||||||||||||||||||||||
|
ISL6610ACBZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | e3 | 2 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 14 | ||||||||
|
ISL6610AIBZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||
|
ISL6610AIBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | e3 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2020-06-12 | |||||||||||||||||||||||||||||||||||
|
ISL6610AIBZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||
|
ISL6610ACBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | e3 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2020-06-12 | |||||||||||||||||||||||||||||||||||
|
ISL6610AIRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | e3 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2020-06-12 | |||||||||||||||||||||||||||||||||||
|
ISL6610AIRZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | HVQCCN, LCC16,.16SQ,25 | compliant | EAR99 | 8542.39.00.01 | QFN | 16 |