Filter Your Search
1 - 3 of 3 results
|
ISL6614IBZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 2 | 13.2 V | 10.8 V | 12 V | 5 V | YES | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||
|
ISL6614IBZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 2 | 13.2 V | 10.8 V | 12 V | 5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | ||
|
ISL6614IBZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 2 | 13.2 V | 10.8 V | 12 V | 5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 |