Filter Your Search
1 - 5 of 5 results
|
ISL6753AAZA
Renesas Electronics Corporation
|
$4.0509 | Yes | Active | 10 V | 20 V | 9 V | 100 mA | 15.5 mA | YES | PUSH-PULL | 2 MHz | ALSO OPERATED WITH CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | 2 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | RENESAS ELECTRONICS CORP | QSOP | QSOP-16 | 16 | M16.15A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||
![]() |
ISL6753AAZA
Intersil Corporation
|
$5.5815 | Transferred | 16 V | 9 V | 100 mA | YES | SINGLE | 2 MHz | ALSO OPERATES IN CURRENT MODE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 2 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | INTERSIL CORP | QSOP | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
ISL6753AAZA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 V | 9 V | 100 mA | YES | SINGLE | 2 MHz | ALSO OPERATES IN CURRENT MODE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | 2 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | ROCHESTER ELECTRONICS INC | SOIC | SSOP, | 16 | unknown | ||||||||||
|
ISL6753AAZA-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 9 V | 20 V | 15.5 mA | YES | 2 MHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | 2 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | RENESAS ELECTRONICS CORP | QSOP | SSOP, | 16 | M16.15A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
![]() |
ISL6753AAZA-T
Intersil Corporation
|
Check for Price | Transferred | 16 V | 9 V | 100 mA | YES | SINGLE | 2 MHz | ALSO OPERATES IN CURRENT MODE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 2 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | INTERSIL CORP | QSOP | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |