Filter Your Search
1 - 2 of 2 results
|
ISL71840SEHVF
Intersil Corporation
|
Check for Price | Yes | Transferred | 12 V | YES | -12 V | 700 Ω | 10 Ω | 600 ns | 600 ns | SINGLE-ENDED MULTIPLEXER | -16.5 V | -10.8 V | 16 | 1 | 350 µA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 100k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | FL28,.5 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 18.8 mm | 2.92 mm | 12.445 mm | INTERSIL CORP | DFP, FL28,.5 | compliant | 8542.39.00.01 | |||||||||
|
ISL71840SEHVF
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | YES | -12 V | 700 Ω | 10 Ω | 600 ns | 600 ns | SINGLE-ENDED MULTIPLEXER | -16.5 V | -10.8 V | 16 | 1 | 16.5 V | 10.8 V | MILITARY | R-CDFP-F28 | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 18.8 mm | 2.92 mm | 12.445 mm | RENESAS ELECTRONICS CORP | DFP-28 | compliant | 8542.39.00.01 | CFP | 28 | K28.A | Renesas Electronics |