Filter Your Search
1 - 4 of 4 results
|
ISL78020ANZ-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 3 V | 5.5 V | 2.6 V | YES | BOOST | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQFP-G32 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | RENESAS ELECTRONICS CORP | TQFP | TQFP, | 32 | Q32.7X7 | compliant | EAR99 | 8542.39.00.01 | 2017-10-03 | Renesas Electronics | |||||||||||
|
ISL78020ANZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5.5 V | 2.6 V | 12 V | 2.5 mA | YES | BOOST | 1.2 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQFP-G32 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | INTERSIL CORP | QFP | TQFP, TQFP32,.35SQ,32 | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL78020ANZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5.5 V | 2.6 V | 12 V | 2.5 mA | YES | BOOST | 1.2 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQFP-G32 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | INTERSIL CORP | QFP | TQFP, TQFP32,.35SQ,32 | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL78020ANZ
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 3 V | 5.5 V | 2.6 V | YES | BOOST | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQFP-G32 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | RENESAS ELECTRONICS CORP | TQFP | TQFP, | 32 | Q32.7X7 | compliant | EAR99 | 8542.39.00.01 | 2017-10-03 | Renesas Electronics |