Filter Your Search
1 - 5 of 5 results
|
ISL80101IR33Z-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | 2017-10-20 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||
|
ISL80101IR33Z-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 6 V | 2.2 V | 3.3 V | 130 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 212 mV | 6.5 V | 0.033 % | 1 | 3.3594 V | 3.2406 V | BICMOS | 1.8 % | S-PDSO-N10 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DFN | 10 | |||
|
ISL80101IR33Z-T13
Intersil Corporation
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||||
|
ISL80101IR33Z-T7
Intersil Corporation
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||||
|
ISL80101IR33Z-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | 2017-10-20 | Fixed,Positive,Single Output,Ldo |