Filter Your Search
1 - 9 of 9 results
|
ISL80103IR18Z
Intersil Corporation
|
Check for Price | Yes | Obsolete | 6 V | 2.2 V | 1.8 V | 120 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.0072 % | 1 | 1.8324 V | 1.7676 V | CMOS | 1.8 % | S-PDSO-N10 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | DFN | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
ISL80103IR18Z-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 6 V | 2.2 V | 1.8 V | 400 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.0072 % | 0.0144 % | 1 | 1.8324 V | 1.7676 V | BICMOS | 1.8 % | S-PDSO-N10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 2017-10-20 | |||||||||
|
ISL80103IR18Z-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 6 V | 2.2 V | 1.8 V | 400 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.0072 % | 0.0144 % | 1 | 1.8324 V | 1.7676 V | BICMOS | 1.8 % | S-PDSO-N10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 2017-10-20 | Renesas Electronics | ||||||||
|
ISL80103IR18Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 6 V | 2.2 V | 1.8 V | 400 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.0072 % | 0.0144 % | 1 | 1.8324 V | 1.7676 V | BICMOS | 1.8 % | S-PDSO-N10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 2017-10-20 | Renesas Electronics | |||||||||
|
ISL80103IR18Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 6 V | 2.2 V | 1.8 V | 120 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.0072 % | 1 | 1.8324 V | 1.7676 V | CMOS | 1.8 % | S-PDSO-N10 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | DFN | HVSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
ISL80103IR18Z-T7
Intersil Corporation
|
Check for Price | Obsolete | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||
|
ISL80103IR18Z-T7A
Intersil Corporation
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||
|
ISL80103IR18Z-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 6 V | 2.2 V | 1.8 V | 120 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.0072 % | 1 | 1.8324 V | 1.7676 V | CMOS | 1.8 % | S-PDSO-N10 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | DFN | HVSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
ISL80103IR18Z-T13
Intersil Corporation
|
Check for Price | Obsolete | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |