Filter Your Search
1 - 2 of 2 results
|
ISL80103IRAJZ-TK
Renesas Electronics Corporation
|
$2.0442 | Yes | Yes | Active | 120 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 244 mV | 0.258 | 0.8 % | 1 | 5.5 V | 800 mV | BICMOS | S-PDSO-N10 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN | 10 | L10.3X3 | compliant | EAR99 | 8542.39.00.01 | 2018-03-16 | Adjustable,Positive,Single Output,Standard Drop | Renesas Electronics | ||||
|
ISL80103IRAJZ-TK
Intersil Corporation
|
$2.1711 | Yes | Transferred | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 5 V | 800 mV | CMOS | S-PDSO-N10 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | DFN | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 |