Filter Your Search
1 - 10 of 10 results
|
ISL8016IR33Z
Renesas Electronics Corporation
|
$3.6700 | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.7 V | 11.5 A | YES | BUCK | 4.5 MHz | PFM TECHNIQUE ALSO USED | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-20 | 20 | L20.3X4 | compliant | EAR99 | 8542.39.00.01 | 2017-10-20 | Renesas Electronics | |||||
|
ISL8016IR33Z-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.7 V | 11.5 A | YES | BUCK | 4.5 MHz | ALSO HAS PFM CONTROL TECH | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-20 | 20 | L20.3X4 | compliant | EAR99 | 8542.39.00.01 | 2017-10-20 | Renesas Electronics | |||||
|
ISL8016IR33Z-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
ISL8016IR33Z-T7A
Intersil Corporation
|
Check for Price | Yes | Transferred | 6 A | YES | 4.5 MHz | CURRENT-MODE | INDUSTRIAL | R-PQCC-N20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | INTERSIL CORP | QFN | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
ISL8016IR33Z-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.7 V | 11.5 A | YES | BUCK | 4.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-20 | compliant | EAR99 | 8542.39.00.01 | 2017-10-20 | ||||||||||
|
ISL8016IR33Z-T
Intersil Corporation
|
Check for Price | Transferred | 3.6 V | 3.3 V | 5.5 V | 2.7 V | 11.5 A | YES | BUCK | 4.5 MHz | ALSO HAS A CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC20,.12X.16,20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL8016IR33Z-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.7 V | 11.5 A | YES | BUCK | 4.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-20 | compliant | EAR99 | 8542.39.00.01 | 2017-10-20 | ||||||||||
|
ISL8016IR33Z-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | QFN | 20 | L20.3X4 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||
|
ISL8016IR33Z-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
ISL8016IR33Z
Intersil Corporation
|
Check for Price | Transferred | 3.6 V | 3.3 V | 5.5 V | 2.7 V | 11.5 A | YES | BUCK | 4.5 MHz | ALSO HAS A CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC20,.12X.16,20 | 20 | compliant | EAR99 | 8542.39.00.01 |