Filter Your Search
1 - 5 of 5 results
|
ISL8105BCRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 1 V | YES | BUCK | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PDSO-N10 | e3 | 70 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 950 µm | RENESAS ELECTRONICS CORP | HVSON, | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | Renesas Electronics | ||||||||||||
|
ISL8105BCRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 330 kHz | ALSO OPERATES ON 12V OR 6.5V TO 14.4V SUPPLY | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PDSO-N10 | e3 | 1 | 70 °C | 260 | 40 | 10 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 950 µm | ROCHESTER ELECTRONICS LLC | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | unknown | SON | 10 | ||||||||
|
ISL8105BCRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 1 V | YES | BUCK | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PDSO-N10 | e3 | 70 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 950 µm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | ||||||||||||||
|
ISL8105BCRZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 330 kHz | ALSO OPERATES ON 12V OR 6.5V TO 14.4V SUPPLY | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PDSO-N10 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 950 µm | INTERSIL CORP | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | compliant | EAR99 | 8542.39.00.01 | SON | 10 | ||||
|
ISL8105BCRZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 330 kHz | ALSO OPERATES ON 12V OR 6.5V TO 14.4V SUPPLY | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PDSO-N10 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 950 µm | INTERSIL CORP | VSON, SOLCC10,.12,20 | compliant | EAR99 | 8542.39.00.01 | SON | 10 |