Filter Your Search
1 - 5 of 5 results
|
ISL8200MIRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 20 V | 3 V | 10 A | YES | PUSH-PULL | 700 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N23 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 23 | PLASTIC/EPOXY | HQCCN | LCC23(UNSPEC) | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 1.4 mm | QUAD | 15 mm | 15 mm | 2.4 mm | INTERSIL CORP | MODULE | HQCCN, LCC23(UNSPEC) | 23 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL8200MIRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.6 V | 4.5 V | YES | 1.5 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQMA-N23 | e3 | 85 °C | -40 °C | 23 | PLASTIC/EPOXY | QMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | MATTE TIN | NO LEAD | QUAD | 15 mm | 15 mm | 2.4 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ISL8200MIRZ-T13
Intersil Corporation
|
Check for Price | Obsolete | SWITCHING CONTROLLER | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ISL8200MIRZ
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 5.6 V | 4.5 V | YES | 1.5 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQMA-N23 | e3 | 3 | 85 °C | -40 °C | 23 | PLASTIC/EPOXY | QMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | MATTE TIN | NO LEAD | QUAD | 15 mm | 15 mm | 2.4 mm | RENESAS ELECTRONICS CORP | Module | , | 23 | compliant | EAR99 | 8542.39.00.01 | L23.15X15 | Renesas Electronics | ||||||||||
|
ISL8200MIRZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 20 V | 3 V | 10 A | YES | PUSH-PULL | 700 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N23 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 23 | PLASTIC/EPOXY | HQCCN | LCC23(UNSPEC) | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 1.4 mm | QUAD | 15 mm | 15 mm | 2.4 mm | INTERSIL CORP | MODULE | HQCCN, LCC23(UNSPEC) | 23 | compliant | EAR99 | 8542.39.00.01 |