Filter Your Search
1 - 7 of 7 results
|
ISL83088EIUZ-T
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | LINE TRANSCEIVER | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
ISL83088EIUZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 125 ns | 700 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | compliant | MSOP, SOIC | TSSOP, TSSOP8,.19 | 8, 8 | EAR99 | 8542.39.00.01 | |||||||
|
ISL83088EIUZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 125 ns | 700 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | compliant | MSOP, SOIC | ROHS COMPLIANT, PLASTIC, MO-187AA, MSOP-8 | 8, 8 | EAR99 | 8542.39.00.01 | ||||||
|
ISL83088EIUZ
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 1 | 125 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | compliant | MSOP | TSSOP, | 8 | EAR99 | 8542.39.00.01 | M8.118 | 2017-10-20 | Renesas Electronics | |||||||||
|
ISL83088EIUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 1 | 125 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | compliant | MSOP | 8 | EAR99 | 8542.39.00.01 | M8.118 | Renesas Electronics | ||||||||||
|
ISL83088EIUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 125 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | unknown | TSSOP | ROHS COMPLIANT, PLASTIC, MO-187AA, MSOP-8 | 8 | |||||||||||||
|
ISL83088EIUZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 125 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | unknown | TSSOP | ROHS COMPLIANT, PLASTIC, MO-187AA, MSOP-8 | 8 |