Filter Your Search
1 - 10 of 12 results
|
ISL84051IBZ
Renesas Electronics Corporation
|
$0.9718 | Yes | Yes | Active | 3.3 V | YES | -5 V | SINGLE-ENDED MULTIPLEXER | CMOS | IT ALSO OPERATES AT SINGLE SUPPLY FROM 2V TO 12 V | -6 V | -2 V | 8 | 1 | 90 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-16 | 16 | M16.15 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | Renesas Electronics | ||||||||||
|
ISL84051IBZ-T7A
Renesas Electronics Corporation
|
$1.5666 | Yes | Obsolete | 3.3 V | YES | -5 V | 250 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | IT ALSO OPERATES AT SINGLE SUPPLY FROM 2V TO 12 V | -6 V | -2 V | 8 | 1 | 90 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||
|
ISL84051IB
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | YES | -5 V | 100 Ω | 6 Ω | 225 ns | 200 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 90 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||||||
|
ISL84051IBZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | YES | -5 V | SINGLE-ENDED MULTIPLEXER | CMOS | IT ALSO OPERATES AT SINGLE SUPPLY FROM 2V TO 12 V | -6 V | -2 V | 8 | 1 | 90 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOIC-16 | compliant | 8542.39.00.01 | 2017-10-23 | |||||||||||||||||
|
ISL84051IBZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 6 Ω | 60 ns | 50 ns | SINGLE-ENDED MULTIPLEXER | CMOS | VIDEO APPLICATION | -6 V | -2 V | 8 | 1 | 90 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | QSOP, SOIC, TSSOP | ROHS COMPLIANT, PLASTIC, MS-012ACC, SOIC-16 | 16, 16, 16 | compliant | 8542.39.00.01 | |||||||
|
ISL84051IB-T
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | YES | -5 V | 100 Ω | 6 Ω | 225 ns | 200 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 90 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||||||
|
ISL84051IB
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 6 Ω | 225 ns | 200 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 90 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012AC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
ISL84051IBZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | YES | -5 V | SINGLE-ENDED MULTIPLEXER | CMOS | IT ALSO OPERATES AT SINGLE SUPPLY FROM 2V TO 12 V | -6 V | -2 V | 8 | 1 | 90 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOIC-16 | compliant | 8542.39.00.01 | 2017-10-23 | |||||||||||||||||
|
ISL84051IBZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | YES | -5 V | 100 Ω | 6 Ω | 60 ns | 50 ns | SINGLE-ENDED MULTIPLEXER | CMOS | VIDEO APPLICATION | -6 V | -2 V | 8 | 1 | 90 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | QSOP, SOIC, TSSOP | SOP, SOP16,.25 | 16, 16, 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL84051IBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | YES | -5 V | SINGLE-ENDED MULTIPLEXER | CMOS | IT ALSO OPERATES AT SINGLE SUPPLY FROM 2V TO 12 V | -6 V | -2 V | 8 | 1 | 90 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 16 | M16.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |