Filter Your Search
1 - 2 of 2 results
|
ISL84052IBZ-T7A
Renesas Electronics Corporation
|
$1.5666 | Yes | Obsolete | 5 V | YES | -5 V | 100 Ω | 6 Ω | 60 ns | 50 ns | DIFFERENTIAL MULTIPLEXER | CMOS | VIDEO APPLICATION | -6 V | -2 V | 4 | 2 | 90 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 16 | M16.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||
![]() |
ISL84052IBZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 5 V | YES | -5 V | 100 Ω | 6 Ω | 60 ns | 50 ns | DIFFERENTIAL MULTIPLEXER | CMOS | VIDEO APPLICATION | -6 V | -2 V | 4 | 2 | 90 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | QSOP, SOIC, TSSOP | SOP, | 16, 16, 16 | compliant | 8542.39.00.01 |