Filter Your Search
1 - 6 of 6 results
|
ISL84521IVZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, PLASTIC, TSSOP-16 | 16 | unknown | ||||||||
|
ISL84521IVZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SOIC, TSSOP | LEAD FREE, PLASTIC, TSSOP-16 | 16, 16 | compliant | 8542.39.00.01 | |||||||
|
ISL84521IVZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 100 ns | 40 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | M16.173 | EAR99 | 2017-10-23 | Renesas Electronics | |||
|
ISL84521IVZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 100 ns | 40 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | M16.173 | EAR99 | 2017-10-23 | Renesas Electronics | |||
|
ISL84521IVZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | ||||||||
|
ISL84521IVZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SOIC, TSSOP | LEAD FREE, PLASTIC, TSSOP-16 | 16, 16 | compliant | 8542.39.00.01 |