Filter Your Search
1 - 1 of 1 results
|
ISL84544IH-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | 80 Ω | 800 mΩ | 120 ns | 50 ns | SPDT | CMOS | 1 | 2 | 76 dB | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INTERSIL CORP | SOT-23 | PLASTIC, SC-74, SOT-23, 6 PIN | 6 | not_compliant | 8542.39.00.01 |