Filter Your Search
1 - 7 of 7 results
|
ISL8502AIRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 14 V | 5.5 V | 4.5 A | YES | BUCK | 1.2 MHz | O/P VOLTAGE IS FROM 0.6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-24 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | |||||||||
|
ISL8502AIRZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 12 V | 14 V | 5.5 V | 50 mA | YES | BUCK | 1.44 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-24 | compliant | EAR99 | 8542.39.00.01 | QFN | 24 | |||||||
|
ISL8502AIRZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
ISL8502AIRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 14 V | 5.5 V | 4.5 A | YES | BUCK | 1.2 MHz | O/P VOLTAGE IS FROM 0.6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-24 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | |||||||||
|
ISL8502AIRZ-TR5194
Renesas Electronics Corporation
|
Check for Price | Active | SWITCHING REGULATOR | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
ISL8502AIRZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
ISL8502AIRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 14 V | 5.5 V | 4.5 A | YES | BUCK | 1.2 MHz | O/P VOLTAGE IS FROM 0.6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-24 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | QFN | 24 | L24.4X4D | Renesas Electronics |