Filter Your Search
1 - 2 of 2 results
|
ISL88001IH22Z-TK
Intersil Corporation
|
Check for Price | Transferred | 2.5 V | 1.8 V | 2.75 V | 325 nA | +2.19V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | INTERSIL CORP | SC, SOT | TSSOP, TO-236 | 703, 3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL88001IH22Z-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 1.8 V | 2.75 V | +2.19,0.833V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | RENESAS ELECTRONICS CORP | SOT23 | SOP, | 3 | compliant | EAR99 | 8542.39.00.01 | P3.064 | Renesas Electronics |