Filter Your Search
1 - 2 of 2 results
|
ISL88002IE17Z-T7A
Intersil Corporation
|
Check for Price | Transferred | 1.8 V | 1.8 V | 2.75 V | 300 nA | +1.67V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | INTERSIL CORP | SC, SOT | TSSOP, TSSOP3/6,.08 | 703, 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ISL88002IE17Z-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.8 V | 1.8 V | 2.75 V | +1.67V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 1.67V | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G3 | 3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Pure Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | RENESAS ELECTRONICS CORP | SC70 | TSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | P3.049 | Renesas Electronics |