Filter Your Search
1 - 5 of 5 results
|
ISL95870BHRZ-T
Renesas Electronics Corporation
|
$2.4663 | Yes | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE: 0.5V TO 5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PQCC-N20 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | 20 | L20.3X4 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ISL95870BHRZ
Renesas Electronics Corporation
|
$4.8070 | Yes | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE: 0.5V TO 5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PQCC-N20 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | 20 | L20.3X4 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ISL95870BHRZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PQCC-N20 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | 20 | compliant | EAR99 | 8542.39.00.01 | 3 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-20 | |||||
|
ISL95870BHRZ-TR5673
Renesas Electronics Corporation
|
Check for Price | Obsolete | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||
|
ISL95870BHRZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PQCC-N20 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | 20 | compliant | EAR99 | 8542.39.00.01 | 3 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-20 |