Filter Your Search
1 - 6 of 6 results
|
ISL98012IUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 13.2 V | 1.8 V | 4.5 V | 17 V | 5 V | YES | BOOST | 750 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.2 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP-10 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ISL98012IUZ-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.2 V | 1.8 V | 150 mA | YES | BOOST | 750 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.5 V TO 17 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.39.00.01 | MSOP | 10 | ||||||
|
ISL98012IUZ-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 13.2 V | 1.8 V | 4.5 V | 17 V | 5 V | YES | BOOST | 750 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.2 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ISL98012IUZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.2 V | 1.8 V | 150 mA | YES | BOOST | 750 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.5 V TO 17 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.39.00.01 | MSOP | 10 | ||||||
|
ISL98012IUZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 13.2 V | 1.8 V | 4.5 V | 17 V | 5 V | YES | BOOST | 750 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.2 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ISL98012IUZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.2 V | 1.8 V | 150 mA | YES | BOOST | 750 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.5 V TO 17 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP-10 | compliant | EAR99 | 8542.39.00.01 | MSOP | 10 |