Filter Your Search
1 - 4 of 4 results
|
ISL9V3040P3-F085C
onsemi
|
$1.6050 | Yes | Active | 450 V | 2.2 V | 21 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 15 µs | 10 V | 150 W | 7 µs | AUTOMOTIVE IGNITION | SILICON | 30 µs | 7.6 µs | 11 µs | 2.8 µs | 1.65 V | TO-220AB | R-PSFM-T3 | e3 | AEC-Q101 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340AT | compliant | EAR99 | onsemi | |||||||||
|
ISL9V3040P3
onsemi
|
$2.3932 | Yes | Active | 450 V | 2.2 V | 21 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 15 µs | 10 V | 150 W | 7 µs | AUTOMOTIVE IGNITION | SILICON | 30 µs | 7.6 µs | 11 µs | 2.8 µs | 1.6 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | -40 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | 340AT | not_compliant | EAR99 | onsemi | ||||||||
|
ISL9V3040P3_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 390 V | 21 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | AUTOMOTIVE IGNITION | SILICON | 7.6 µs | 2.8 µs | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | ||||||||||||||||||
|
ISL9V3040P3
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 450 V | 2.2 V | 21 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 15 µs | 12 V | 150 W | 7 µs | AUTOMOTIVE IGNITION | SILICON | 7.6 µs | 2.8 µs | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | TO-220 | PLASTICPACKAGE-3 | 3 | 8541.29.00.95 |