Filter Your Search
1 - 10 of 15 results
|
ISO1640BDR
Texas Instruments
|
$1.7596 | Yes | Yes | Active | INTERFACE CIRCUIT | 2 | 1 | 5.5 V | 2.25 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-10-10 | Texas Instruments | |||||||||||||||
|
ISO1640BQDRQ1
Texas Instruments
|
$2.2003 | Yes | Yes | Active | 3.3 V | INTERFACE CIRCUIT | IT HAS 2.25 TO 5.5V VCC2 SUPPLY VOLTAGE | 2 | 1 | 5.5 V | 2.25 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-10-10 | Texas Instruments | |||||||||||||
|
XISO1640BQDRQ1
Texas Instruments
|
$2.2003 | No | Obsolete | 3.3 V | INTERFACE CIRCUIT | IT HAS 2.25 TO 5.5V VCC2 SUPPLY VOLTAGE | 1 | 5.5 V | 2.25 V | YES | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-10-10 | ||||||||||||||||||||
|
ISO1640DWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | DIGITAL ISOLATOR | 2 | 1 | 5.5 V | 2.25 V | YES | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD | GULL WING | DUAL | TEXAS INSTRUMENTS INC | Hot-Swappable Bidirectional I2C Isolators with Enhanced EMC and GPIOs | compliant | Texas Instruments | |||||||||||||||||||||||||||
|
ISO1643DWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | DIGITAL ISOLATOR | IT HAS 2.25 TO 5.5V VCC2 SUPPLY VOLTAGE | 4 | 2 | 5.5 V | 2.25 V | YES | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | Texas Instruments | |||||||||||||||||||
|
XISO1644DWR
Texas Instruments
|
Check for Price | No | Active | 3.3 V | INTERFACE CIRCUIT | CMOS | 2 | 5.5 V | 2.25 V | YES | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | |||||||||||||||||||||||||||
|
ISO1642DWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | DIGITAL ISOLATOR | IT HAS 2.25 TO 5.5V VCC2 SUPPLY VOLTAGE | 4 | 2 | 5.5 V | 2.25 V | YES | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | Texas Instruments | |||||||||||||||||||
|
XISO1640DWR
Texas Instruments
|
Check for Price | No | Active | 3.3 V | INTERFACE CIRCUIT | IT ALSO HAS 2.25 TO 5.5 SUPPLY VOLTAGE 2 | 1 | 5.5 V | 2.25 V | YES | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | |||||||||||||||||||||||||||
|
ISO164P
Burr-Brown Corp
|
Check for Price | No | Obsolete | BIPOLAR | -15 V | 1 | 15 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16/24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP16/24,.6 | unknown | ISOLATION AMPLIFIER | 6 MHz | 1.5 kV | 1.5 kV | -18 V | 18 V | ||||||||||||||||||||
|
ISO1641DWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | DIGITAL ISOLATOR | 2 | 1 | 5.5 V | 2.25 V | YES | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD | GULL WING | DUAL | TEXAS INSTRUMENTS INC | Hot-Swappable Bidirectional I2C Isolators with Enhanced EMC and GPIOs | compliant | Texas Instruments |