Filter Your Search
1 - 2 of 2 results
|
ISO6741QDWRQ1
Texas Instruments
|
$1.3412 | Yes | Yes | Active | 1.8 V | INTERFACE CIRCUIT | CMOS | ALSO REQUIRE SUPPLY FROM 2.25V TO 5.5V | GENERAL PURPOSE | 4 | 4 | 5.5 V | 1.71 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2020-08-13 | Texas Instruments | |||
|
XISO6741QDWRQ1
Texas Instruments
|
Check for Price | No | Obsolete | 1.8 V | INTERFACE CIRCUIT | CMOS | ALSO REQUIRE SUPPLY FROM 2.25V TO 5.5V | GENERAL PURPOSE | 4 | 5.5 V | 1.71 V | YES | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2020-08-13 | SOP, SOP16,.4 |