Filter Your Search
1 - 1 of 1 results
|
ISO6761QDWRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | DIGITAL ISOLATOR | CMOS | ALSO REQUIRE SUPPLY FROM 2.25V TO 5.5V | 6 | 6 | 5.5 V | 1.71 V | YES | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments |