Filter Your Search
1 - 2 of 2 results
|
ISO7240CFDWR
Texas Instruments
|
$4.7241 | Yes | Yes | Active | 3.3 V | DIGITAL ISOLATOR | CMOS | ALSO REQUIRES 3.15V TO 5.5V VCC2 SUPPLY | 4 | 4 | 5 V | 3.3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ISO7240CFDWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIGITAL ISOLATOR | ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 4 | 3.6 V | 3.15 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | Texas Instruments |