Filter Your Search
1 - 4 of 4 results
|
ISO7810FDWR
Texas Instruments
|
$2.1415 | Yes | Yes | Active | 2.5 V | INTERFACE CIRCUIT | CMOS | ALSO REQUIRE VCC2 FROM 2.25 -5.5V; ALSO OPERATE WITH 3.3V AND 5 V SUPPLY | 1 | 1 | 5.5 V | 2.25 V | YES | MILITARY | R-PDSO-G16 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
ISO7810FDW
Texas Instruments
|
$2.9041 | Yes | Yes | Active | 2.5 V | INTERFACE CIRCUIT | CMOS | ALSO REQUIRE VCC2 FROM 2.25 -5.5V; ALSO OPERATE WITH 3.3V AND 5 V SUPPLY | 1 | 1 | 5.5 V | 2.25 V | YES | MILITARY | R-PDSO-G16 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
ISO7810FDWW
Texas Instruments
|
$3.5302 | Yes | Yes | Active | 2.5 V | INTERFACE CIRCUIT | CMOS | ALSO REQUIRE VCC2 FROM 2.25 -5.5V; ALSO OPERATE WITH 3.3V AND 5 V SUPPLY | 1 | 1 | 5.5 V | 2.25 V | YES | MILITARY | R-PDSO-G16 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2016-06-15 | ||||||
|
ISO7810FDWWR
Texas Instruments
|
$4.4848 | Yes | Yes | Active | 2.5 V | INTERFACE CIRCUIT | CMOS | ALSO REQUIRE VCC2 FROM 2.25 -5.5V; ALSO OPERATE WITH 3.3V AND 5 V SUPPLY | 1 | 1 | 5.5 V | 2.25 V | YES | MILITARY | R-PDSO-G16 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2016-06-15 |