Filter Your Search
1 - 2 of 2 results
|
ISOW1412DFMR
Texas Instruments
|
Check for Price | Yes | Yes | Active | STANDARD | 1 | 1 | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | TRUE | 5.5 V | 1.71 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | e4 | 3 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | HSOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.83 mm | 3.55 mm | 7.5 mm | TEXAS INSTRUMENTS INC | HSOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | 2020-09-06 | Texas Instruments | |||||||||
|
XISOW1412DFMR
Texas Instruments
|
Check for Price | No | Obsolete | 1.8 V | STANDARD | 1 | 1 | 610 ns | LINE TRANSCEIVER | YES | 25 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | TRUE | 135 ns | 550 µA | 1.89 V | 1.71 V | YES | R-PDSO-G20 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HSOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 12.83 mm | 3.55 mm | 7.5 mm | TEXAS INSTRUMENTS INC | HSOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | 2020-09-06 | Texas Instruments |