Filter Your Search
1 - 1 of 1 results
![]() |
ISP1105WTS
ST-Ericsson
|
Check for Price | Yes | Obsolete | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 18 ns | LINE TRANSCEIVER | CMOS | YES | GENERAL PURPOSE | 1 | 2.5 V | 2 mA | 15 ns | 3.6 V | 1.65 V | 5.5 V | 4 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVBCC | LCC16,.12SQ,30/20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | ST-ERICSSON | BCC | 3 X 3 MM, 0.65 MM HEIGHT, HALOGEN FREE A... more | 16 | SOT-639-2 | unknown | EAR99 | 8542.39.00.01 |