Filter Your Search
1 - 10 of 12 results
|
ISP1161A1BD,157
NXP Semiconductors
|
Check for Price | Yes | Transferred | SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS | 16 | 2 | 15 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 5V SUPPLY | 47 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | 64 | unknown | 8542.31.00.01 | ||||
|
ISP1161A1BD,118
ST-Ericsson
|
Check for Price | Obsolete | SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS | 16 | 2 | 15 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 5V SUPPLY | 47 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ST-ERICSSON | QFP | LFQFP, | 64 | unknown | 8542.31.00.01 | |||||||||
|
ISP1161A1BD,151
NXP Semiconductors
|
Check for Price | Obsolete | SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS | 16 | 2 | 15 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 5V SUPPLY | 47 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | 64 | unknown | 8542.31.00.01 | |||||||||
|
ISP1161A1BDFA
ST-Ericsson
|
Check for Price | Obsolete | SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS | 16 | 2 | 1.5 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 5V SUPPLY | 47 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ST-ERICSSON | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64 | 64 | unknown | 8542.31.00.01 | ||||||||||
|
ISP1161A1BD
ST-Ericsson
|
Check for Price | Obsolete | SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS | 16 | 2 | 15 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 5V SUPPLY | 47 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ST-ERICSSON | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | |||||||
|
ISP1161A1BD,157
ST-Ericsson
|
Check for Price | Obsolete | SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS | 16 | 2 | 15 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 5V SUPPLY | 47 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ST-ERICSSON | QFP | LFQFP, | 64 | unknown | 8542.31.00.01 | |||||||
|
ISP1161A1BD
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS | 16 | 2 | 15 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 5V SUPPLY | 47 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | 64 | unknown | 8542.31.00.01 | ||
|
ISP1161A1BD,151
ST-Ericsson
|
Check for Price | Obsolete | SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS | 16 | 2 | 15 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 5V SUPPLY | 47 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ST-ERICSSON | QFP | LFQFP, | 64 | unknown | 8542.31.00.01 | |||||||||
|
ISP1161A1BDTM
ST-Ericsson
|
Check for Price | Obsolete | SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS | 16 | 2 | 15 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 5V SUPPLY | 47 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ST-ERICSSON | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64 | 64 | unknown | 8542.31.00.01 | |||||||||
|
ISP1161A1BD,118
NXP Semiconductors
|
Check for Price | Obsolete | SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS | 16 | 2 | 15 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 5V SUPPLY | 47 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | 64 | unknown | 8542.31.00.01 |