Filter Your Search
1 - 1 of 1 results
|
ISPGAL22V10AV-75LJI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 7.5 ns | 22 | 10 | 11 | 10 | EE PLD | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 100 MHz | 132 | MACROCELL | 3.6 V | 3 V | S-PQCC-J28 | Not Qualified | e0 | 1 | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 |