Filter Your Search
1 - 2 of 2 results
|
ISPGDX160VA-7B208I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 7 ns | 160 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 160 I/O | 80 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-208 | 208 | compliant | 8542.39.00.01 | ||
|
ISPGDX160VA-7B208
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 7 ns | 160 | EE PLD | COMMERCIAL | SQUARE | CMOS | 160 I/O | 80 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-208 | 208 | compliant | 8542.39.00.01 |