Filter Your Search
1 - 1 of 1 results
|
ISPLSI1016E-100LTN44
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 35 | 32 | 3 | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 3 DEDICATED INPUTS, 32 I/O | PLA-TYPE | 77 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | LATTICE SEMICONDUCTOR CORP | QFP | QFP, QFP44,.47SQ,32 | 44 | compliant | 8542.39.00.01 |