Filter Your Search
1 - 1 of 1 results
|
ISQ1212A
XP Power
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 12 V | 13.2 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 7.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-G6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.7 mm | 23.86 mm | 8.25 mm | XP POWER LTD | SMD-16/6 | compliant | EAR99 |