Filter Your Search
1 - 4 of 4 results
|
ITS410E2HKSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 12 V | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 42 V | 4.7 V | NO | COMMERCIAL EXTENDED | R-PZFM-T5 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | INFINEON TECHNOLOGIES AG | TO-220AB | , | 3 | unknown | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
ITS410E2
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 12 V | 1 | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 42 V | 4.7 V | NO | COMMERCIAL EXTENDED | R-PZFM-T5 | Not Qualified | e3 | 85 °C | -30 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | TO-220AB | ZIP, ZIP5,.15,.17,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||
|
ITS410E2E3043
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 1 | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 42 V | 4.7 V | NO | COMMERCIAL EXTENDED | R-PSFM-T5 | Not Qualified | 85 °C | -30 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | GREEN, PLASTIC, TO-220AB, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ITS410E2E3043HKSA1
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 42 V | 4.7 V | NO | COMMERCIAL EXTENDED | R-PSFM-T5 | Not Qualified | 85 °C | -30 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | , | 3 | unknown | EAR99 | 8542.39.00.01 | Infineon |