Filter Your Search
1 - 4 of 4 results
![]() |
ITS4140N
Infineon Technologies AG
|
$0.9377 | Yes | Yes | Active | 6 V | 1 | 200 mA | 175 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 60 V | 4.9 V | YES | COMMERCIAL EXTENDED | R-PDSO-G4 | Not Qualified | e3 | 3 | 85 °C | -30 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||
![]() |
ITS4140NHUMA1
Infineon Technologies AG
|
$0.9506 | Yes | Yes | Active | 6 V | 200 mA | 175 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 60 V | 4.9 V | YES | COMMERCIAL EXTENDED | R-PDSO-G4 | Not Qualified | e3 | 3 | 85 °C | -30 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOT-223 | GREEN, PLASTIC, SOT223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
SP000240073
Infineon Technologies AG
|
Check for Price | Active | 6 V | 1 | 900 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 60 V | 4.9 V | YES | OTHER | R-PDSO-G4 | e3 | 3 | 85 °C | -30 °C | 260 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||
|
ITS4140NXT
Infineon Technologies AG
|
Check for Price | Yes | Active | 6 V | 200 mA | 175 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 60 V | 4.9 V | YES | OTHER | R-PDSO-G4 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 |