Filter Your Search
1 - 5 of 5 results
|
ITS612N1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 12 V | 2 | 4.4 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SINK | 34 V | 5 V | NO | COMMERCIAL EXTENDED | R-PZFM-T7 | Not Qualified | e3 | 85 °C | -30 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.18,50TB | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | TO-220AB | ZIP, ZIP7,.15,.18,50TB | 3 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
ITS612N1E3230HKSA1
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 4.4 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SINK | 34 V | 5 V | NO | COMMERCIAL EXTENDED | R-PSFM-T7 | Not Qualified | 85 °C | -30 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | , | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ITS612N1E3230
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 2 | 4.4 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SINK | 34 V | 5 V | NO | COMMERCIAL EXTENDED | R-PSFM-T7 | Not Qualified | 85 °C | -30 °C | 7 | PLASTIC/EPOXY | SIP7,.1,50TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.27 mm | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | GREEN, PLASTIC, TO-220AB, 7 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ITS612N1HKSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4.4 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SINK | 34 V | 5 V | NO | COMMERCIAL EXTENDED | R-PZFM-T7 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | INFINEON TECHNOLOGIES AG | TO-220AB | GREEN, PLASTIC, TO-220AB, 7 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
ITS612N1
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 4.4 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SINK | 34 V | 5 V | NO | COMMERCIAL EXTENDED | R-PZFM-T7 | COMMERCIAL | NOT SPECIFIED | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS LLC | TO-220AB | GREEN, PLASTIC, TO-220AB, 7 PIN | 3 | unknown |