Filter Your Search
1 - 2 of 2 results
|
ITT5405N
TDK Corporation
|
Check for Price | No | Active | 5 V | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TDK CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||
|
ITT5405N
TDK Micronas GmbH
|
Check for Price | No | Transferred | 5 V | NO | DIP | NO | OPEN-COLLECTOR | INVERTER | TTL | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRONAS SEMICONDUCTOR HOLDING AG | DIP, DIP14,.3 | compliant | 8542.39.00.01 |