Parametric results for: ittybitty integrated high... under XO

Filter Your Search

1 - 10 of 98,171 results

|
-
-
-
-
-
-
-
-
-
Manufacturer: Integrated Device Technology Inc
Select parts from the table below to compare.
Compare
Compare
XLH535050.000000X
Integrated Device Technology Inc
$0.4895 Transferred 50 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 70 °C -20 °C SURFACE MOUNT 6 YES 5.0mm x 3.2mm x 1.1mm INTEGRATED DEVICE TECHNOLOGY INC CLCC, 6 PIN compliant EAR99 8542.39.00.01 Clock
XLH735010.000000I
Integrated Device Technology Inc
$0.5305 Transferred 10 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.0mm x 5.0mm x 1.3mm INTEGRATED DEVICE TECHNOLOGY INC CLCC, 6 PIN compliant EAR99 8542.39.00.01 Clock
XLH335027.000000I
Integrated Device Technology Inc
$0.6109 Transferred 27 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 3.2mm x 2.5mm x 0.9mm INTEGRATED DEVICE TECHNOLOGY INC CLCC, 6 PIN compliant EAR99 8542.39.00.01 Clock
XLH536050.000000I
Integrated Device Technology Inc
$0.6250 Yes Yes Transferred 50 MHz 25 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) 5.0mm x 3.2mm x 1.1mm INTEGRATED DEVICE TECHNOLOGY INC CLCC, 6 PIN compliant EAR99 8542.39.00.01 Clock CLCC 6 JS6
XLH736050.000000I
Integrated Device Technology Inc
$0.7605 Transferred 50 MHz 25 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.0mm x 5.0mm x 1.3mm INTEGRATED DEVICE TECHNOLOGY INC CLCC, 6 PIN compliant EAR99 8542.39.00.01 Clock
XLH530002.176000I
Integrated Device Technology Inc
$1.0206 Yes Transferred 2.176 MHz 100 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 5.0mm x 3.2mm x 1.1mm INTEGRATED DEVICE TECHNOLOGY INC CLCC, 6 PIN compliant EAR99 8542.39.00.01 Clock
XLH335045.000000I
Integrated Device Technology Inc
$1.2427 Transferred 45 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 3.2mm x 2.5mm x 0.9mm INTEGRATED DEVICE TECHNOLOGY INC CLCC, 6 PIN compliant EAR99 8542.39.00.01 Clock
XLH736018.432000I
Integrated Device Technology Inc
$1.3425 Transferred 18.432 MHz 25 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.0mm x 5.0mm x 1.3mm INTEGRATED DEVICE TECHNOLOGY INC CLCC, 6 PIN compliant EAR99 8542.39.00.01 Clock
XLH536033.333333I
Integrated Device Technology Inc
$1.3425 Transferred 33.3333 MHz 25 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 5.0mm x 3.2mm x 1.1mm INTEGRATED DEVICE TECHNOLOGY INC CLCC, 6 PIN compliant EAR99 8542.39.00.01 Clock
XLL536533.000000I
Integrated Device Technology Inc
$3.2900 Transferred 533 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 400 ps NO 400 ps 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 5.0mm x 3.2mm x 1.1mm INTEGRATED DEVICE TECHNOLOGY INC CLCC-6 compliant EAR99 8542.39.00.01 Clock