Filter Your Search
1 - 10 of 4,358 results
|
MT29F32G08CBACAWP-Z:C
Micron Technology Inc
|
$5.2150 | Yes | Obsolete | 34.3597 Gbit | 8 | 4GX8 | 3.3 V | FLASH | 1 | 4000000000 | 4.295 G | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | MLC NAND TYPE | R-PDSO-G48 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1-48 | compliant | EAR99 | 8542.32.00.51 | Micron | ||||||||||||||||
|
TS4GUSD410M
Transcend Information Inc
|
$7.3775 | Yes | Active | 34.3597 Gbit | 8 | 4GX8 | FLASH CARD | 3000 Write/Erase Cycles | 1 | 4000000000 | 4.295 G | SYNCHRONOUS | SERIAL | 3.6 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | MLC NAND TYPE | R-XUUC-N8 | 85 °C | -25 °C | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 1.1 mm | 15 mm | 11 mm | TRANSCEND INFORMATION INC | CARD | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
ASFC4G31M-51BINTR
Alliance Memory Inc
|
$8.2650 | Yes | Active | 34.3597 Gbit | 8 | 4GX8 | 3 V | 200 MHz | FLASH CARD | NO | NO | 1 | 4000000000 | 4.295 G | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | NO | MLC NAND TYPE | R-PBGA-B153 | 85 °C | -40 °C | 153 | PLASTIC/EPOXY | VFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 13 mm | 11.5 mm | ALLIANCE MEMORY INC | FBGA-153 | compliant | Alliance Memory | |||||||||||||||
|
EM04APYD3-BA000-2
Delkin Devices
|
$9.3900 | Yes | Obsolete | 34.3597 Gbit | 8 | 4GX8 | 3.3 V | FLASH CARD | 1 | 4000000000 | 4.295 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B153 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 153 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 13 mm | 11.5 mm | DELKIN DEVICES INC | VFBGA, | compliant | EAR99 | 8542.32.00.51 | DELKIN DEVICES | ||||||||||||||||
|
TS4GUSDHC10
Transcend Information Inc
|
$10.3785 | Yes | Contact Manufacturer | 34.3597 Gbit | 8 | 4GX8 | 3.3 V | FLASH CARD | 1 | 4000000000 | 4.295 G | ASYNCHRONOUS | 2.7 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-XUUC-N | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 1 mm | 15 mm | 11 mm | TRANSCEND INFORMATION INC | DIE, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S404GSEMC-U3000-3
Delkin Devices
|
$11.0911 | Contact Manufacturer | 34.3597 Gbit | 8 | 4GX8 | 3 V | FLASH CARD | 5 | 3000 Write/Erase Cycles | 1 | 4000000000 | 4.295 G | ASYNCHRONOUS | 3 V | 1 mA | 400 µA | 3.6 V | 2.7 V | CMOS | MLC NAND TYPE | R-XSMA-N8 | 85 °C | -25 °C | 8 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | DELKIN DEVICES INC | CARD-8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
S404GSEJ6-U3000-3
Delkin Devices
|
$11.1107 | Obsolete | 34.3597 Gbit | 8 | 4GX8 | FLASH CARD | 1 | 3000 Write/Erase Cycles | 1 | 4000000000 | 4.295 G | 3.6 V | 2.7 V | CMOS | MLC NAND TYPE | R-XUUC-N | 85 °C | -25 °C | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | DELKIN DEVICES INC | CARD | unknown | DELKIN DEVICES | |||||||||||||||||||||||||||
|
S304GSEJ6-U3000-3
Delkin Devices
|
$11.7628 | Obsolete | 34.3597 Gbit | 8 | 4GX8 | FLASH CARD | 1 | 3000 Write/Erase Cycles | 1 | 4000000000 | 4.295 G | 3.6 V | 2.7 V | CMOS | MLC NAND TYPE | R-XUUC-N | 85 °C | -40 °C | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | DELKIN DEVICES INC | CARD | unknown | ||||||||||||||||||||||||||||
|
S304GSEMC-U3000-3
Delkin Devices
|
$12.1336 | Contact Manufacturer | 34.3597 Gbit | 8 | 4GX8 | 3 V | FLASH CARD | 5 | 3000 Write/Erase Cycles | 1 | 4000000000 | 4.295 G | ASYNCHRONOUS | 3 V | 1 mA | 400 µA | 3.6 V | 2.7 V | CMOS | MLC NAND TYPE | R-XSMA-N8 | 85 °C | -40 °C | 8 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | DELKIN DEVICES INC | CARD-8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
IS21ES04G-JCLI
Integrated Silicon Solution Inc
|
$12.3832 | Yes | End Of Life | 34.3597 Gbit | 8 | 4GX8 | 3.3 V | FLASH | 1 | 4000000000 | 4.295 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B153 | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 153 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 13 mm | 11.5 mm | INTEGRATED SILICON SOLUTION INC | VFBGA, | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. | 2016-09-13 |