Filter Your Search
1 - 10 of 15 results
|
IX3120GSTR
IXYS Integrated Circuits Division
|
Check for Price | Transferred | 30 V | 500 ns | 500 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 30 V | 15 V | YES | INDUSTRIAL | R-PDSO-G8 | 100 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 9.652 mm | 4.572 mm | 6.35 mm | IXYS INTEGRATED CIRCUITS DIVISION | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
IX3120GS
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 500 ns | 500 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 30 V | 15 V | YES | INDUSTRIAL | R-PDSO-G8 | 1 | 100 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 9.652 mm | 4.572 mm | 6.35 mm | LITTELFUSE INC | SOP, | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | |||||||
|
IX3120GSTR
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 500 ns | 500 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 30 V | 15 V | YES | INDUSTRIAL | R-PDSO-G8 | 1 | 100 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 9.652 mm | 4.572 mm | 6.35 mm | LITTELFUSE INC | SMP-8 | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | |||||||
|
IX3120GES
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 500 ns | 500 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 30 V | 15 V | YES | INDUSTRIAL | R-PDSO-G8 | 1 | 100 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 9.652 mm | 4.572 mm | 6.35 mm | LITTELFUSE INC | SOP, | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | |||||||
|
IX3120GSTR
IXYS Corporation
|
Check for Price | Yes | Transferred | 500 ns | 500 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 30 V | 15 V | YES | INDUSTRIAL | R-PDSO-G8 | 1 | 100 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 9.652 mm | 4.572 mm | 6.35 mm | IXYS CORP | SMP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
IX3120G
IXYS Integrated Circuits Division
|
Check for Price | Transferred | 30 V | 500 ns | 500 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | SEATED HGT-NOM | NO | 1 | 30 V | 15 V | NO | INDUSTRIAL | R-PDIP-T8 | 100 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 4.064 mm | 7.62 mm | IXYS INTEGRATED CIRCUITS DIVISION | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
IX3120GS
IXYS Corporation
|
Check for Price | Yes | Transferred | 500 ns | 500 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 30 V | 15 V | YES | INDUSTRIAL | R-PDSO-G8 | 1 | 100 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 9.652 mm | 4.572 mm | 6.35 mm | IXYS CORP | SMP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
IX3120GE
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 500 ns | 500 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | SEATED HGT-NOM | NO | 1 | 30 V | 15 V | NO | INDUSTRIAL | R-PDIP-T8 | 1 | 100 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 4.064 mm | 7.62 mm | LITTELFUSE INC | DIP, | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | |||||
|
IX3120GESTR
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 500 ns | 500 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 30 V | 15 V | YES | INDUSTRIAL | R-PDSO-G8 | 1 | 100 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 9.652 mm | 4.572 mm | 6.35 mm | LITTELFUSE INC | SOP, | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | |||||||
|
IX3120GES
IXYS Integrated Circuits Division
|
Check for Price | Transferred | 500 ns | 500 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 30 V | 15 V | YES | INDUSTRIAL | R-PDSO-G8 | 1 | 100 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 9.652 mm | 4.572 mm | 6.35 mm | IXYS CORP | SOP, | unknown | EAR99 | 8542.39.00.01 |