Filter Your Search
1 - 8 of 8 results
|
IX4427N
IXYS Corporation
|
$0.5921 | Yes | Transferred | 18 V | 1.5 A | 60 µs | 60 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 30 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | IXYS CORP | SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
IX4427N
IXYS Integrated Circuits Division
|
$0.6042 | Transferred | 18 V | 1.5 A | 60 µs | 60 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 30 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | IXYS INTEGRATED CIRCUITS DIVISION | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||
|
IX4427NTR
IXYS Integrated Circuits Division
|
$0.6165 | Transferred | 18 V | 1.5 A | 60 µs | 60 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 30 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | IXYS INTEGRATED CIRCUITS DIVISION | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||
|
IX4427MTR
IXYS Corporation
|
$0.6170 | Yes | Transferred | 18 V | 1.5 A | 60 µs | 60 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 30 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N8 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 3 mm | 900 µm | 3 mm | IXYS CORP | DFN-8 | compliant | EAR99 | 8542.39.00.01 | |||
|
IX4427NTR
IXYS Corporation
|
$0.7723 | Yes | Transferred | 18 V | 1.5 A | 60 µs | 60 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 30 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | IXYS CORP | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | |||
|
IX4427N
Littelfuse Inc
|
$0.8529 | Yes | Active | 18 V | 1.5 A | 60 µs | 60 µs | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 2 | 30 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LITTELFUSE INC | SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | ||
|
IX4427MTR
Littelfuse Inc
|
$0.8935 | Yes | Active | 18 V | 1.5 A | 60 µs | 60 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 30 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N8 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 3 mm | 900 µm | 3 mm | LITTELFUSE INC | DFN-8 | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | ||
|
IX4427NTR
Littelfuse Inc
|
Check for Price | Yes | Active | 18 V | 1.5 A | 60 µs | 60 µs | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 2 | 30 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LITTELFUSE INC | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE |