Filter Your Search
1 - 10 of 8,497 results
|
IXA10-HF5F10-32.000MHZ
Abracon Corporation
|
$0.4438 | Yes | Active | 32 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 150 Ω | 10 pF | 1.6mm x1.2mm x 0.4mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200; TS-16949 | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 1.6mm x1.2mm x 0.4mm | ABRACON LLC | compliant | |||||||||||||||||||||||||||||||||||
|
IXA12-FBFF10-24.000MHZ
Abracon Corporation
|
$0.4617 | Yes | Active | 24 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 120 Ω | 10 pF | 2mm x 1.6mm x 0.55mm | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200; IATF 16949 | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.55mm | ABRACON LLC | compliant | ABRACON | ||||||||||||||||||||||||||||||||||
|
IXA10-FBFF10-32.000MHZ
Abracon Corporation
|
$0.5191 | Yes | Active | 32 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 150 Ω | 10 pF | 1.6mm x1.2mm x 0.4mm | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200; TS-16949 | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 1.6mm x1.2mm x 0.4mm | ABRACON LLC | compliant | ABRACON | ||||||||||||||||||||||||||||||||||
|
IXA18-FBFF8-16.000MHZ
Abracon Corporation
|
$0.7523 | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 8 pF | 5mm x 3.2mm x 1.1mm | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT | 300 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 5mm x 3.2mm x 1.1mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||
|
IXA12IF1200PB
IXYS Corporation
|
$3.5868 | Yes | Yes | Transferred | 150 °C | -40 °C | 150 °C | NO | PURE TIN | IXYS CORP | compliant | TO-220AB | 3 | EAR99 | COLLECTOR | 20 A | 1.2 kV | SINGLE WITH BUILT-IN DIODE | 6.5 V | 20 V | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | N-CHANNEL | 85 W | Not Qualified | IEC-60747 | THROUGH-HOLE | SINGLE | POWER CONTROL | SILICON | 350 ns | 110 ns | 2.1 V | ||||||||||||||||||||
|
IXA12IF1200HB
IXYS Corporation
|
$3.9450 | Yes | Yes | Transferred | 150 °C | e1 | 150 °C | NO | TIN SILVER COPPER | IXYS CORP | compliant | TO-247AD | 3 | EAR99 | 20 A | 1.2 kV | SINGLE WITH BUILT-IN DIODE | 6.5 V | 20 V | TO-247AD | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | N-CHANNEL | 85 W | Not Qualified | THROUGH-HOLE | SINGLE | POWER CONTROL | SILICON | 350 ns | 110 ns | ROHS COMPLIANT, PLASTIC, COPACK-3 | ||||||||||||||||||||||
|
IXA12IF1200HB
Littelfuse Inc
|
$6.0867 | Yes | Not Recommended | 125 °C | e1 | -40 °C | 125 °C | NO | Tin/Silver/Copper (Sn/Ag/Cu) | LITTELFUSE INC | compliant | LITTELFUSE | EAR99 | COLLECTOR | 20 A | 1.2 kV | SINGLE WITH BUILT-IN DIODE | 6.5 V | 20 V | TO-247AD | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | N-CHANNEL | 85 W | IEC-60747 | THROUGH-HOLE | SINGLE | POWER CONTROL | SILICON | 350 ns | 110 ns | 2.1 V | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||
|
IXA12-BAFF32-20.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 20 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 120 Ω | 32 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH; AEC-Q200 | 100 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | ILSI AMERICA LLC | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||||
|
IXA16-IH5F18-11.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 11 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 150 Ω | 18 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949; AT-CUT; TR, 7 INCH | 200 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ILSI AMERICA LLC | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||||||||||
|
IXA18-IH5F8-20.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 20 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 40 Ω | 8 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS-16949; AT-CUT; TR, 7 INCH | 300 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ILSI AMERICA LLC | compliant | 8541.60.00.50 |