Filter Your Search
1 - 3 of 3 results
|
IXCY10M35A
IXYS Corporation
|
Check for Price | Yes | Obsolete | YES | ANALOG CIRCUIT | 1 | 11.8 mA | R-PSSO-G2 | Not Qualified | e3 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.28 mm | SINGLE | 6.54 mm | 2.51 mm | 6.095 mm | IXYS CORP | TO-252AA | TO-252AA, 3 PIN | 4 | not_compliant | 8542.39.00.01 | ||||||
|
IXCY10M35
IXYS Corporation
|
Check for Price | Yes | Obsolete | 10 V | YES | ANALOG CIRCUIT | 1 | 11.8 mA | R-PSSO-G2 | Not Qualified | e3 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.3 mm | SINGLE | 6.54 mm | 2.51 mm | 6.095 mm | IXYS CORP | TO-252AA | TO-252AA, 3 PIN | 4 | not_compliant | 8542.39.00.01 | |||||
|
IXCY10M35S
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 10 V | YES | ANALOG CIRCUIT | 1 | 15 mA | R-PSSO-G2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.3 mm | SINGLE | 6.54 mm | 2.51 mm | 6.095 mm | IXYS CORP | TO-252AA | TO-252AA, 3 PIN | 4 | compliant | 8542.39.00.01 |