Filter Your Search
1 - 1 of 1 results
|
IXDI402PI
IXYS Corporation
|
Check for Price | Yes | Obsolete | 18 V | 2 A | 32 ns | 32 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | 2 | SOURCE | 35 V | 4.5 V | NO | MILITARY | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 35 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.59 mm | 4.57 mm | 7.62 mm | IXYS CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |