Filter Your Search
1 - 10 of 15 results
|
IXDI604SIATR
Littelfuse Inc
|
$0.9169 | Yes | Active | 18 V | 65 ns | 65 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 2 | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LITTELFUSE INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | |||||||||
|
IXDI604SIA
Littelfuse Inc
|
$0.9690 | Yes | Active | 18 V | 65 ns | 65 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 2 | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LITTELFUSE INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | ||||||||||
|
IXDI604PI
IXYS Corporation
|
$1.0194 | Yes | Yes | Transferred | 18 V | 65 ns | 65 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 35 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.59 mm | 4.7 mm | 7.62 mm | IXYS CORP | DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | ||||||||
|
IXDI604PI
Littelfuse Inc
|
$1.1569 | Yes | Active | 18 V | 65 ns | 65 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 2 | 35 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.59 mm | 4.7 mm | 7.62 mm | LITTELFUSE INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | ||||||||
|
IXDI604SIA
IXYS Corporation
|
$1.3108 | Yes | Yes | Transferred | 18 V | 65 ns | 65 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | IXYS CORP | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||
|
IXDI604SI
IXYS Corporation
|
$2.0092 | Yes | Yes | Transferred | 18 V | 65 ns | 65 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | IXYS CORP | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||
|
IXDI604SI
Littelfuse Inc
|
$2.8810 | Yes | Active | 18 V | 65 ns | 65 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 2 | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LITTELFUSE INC | HSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | |||||||||
|
IXDI604PI
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 18 V | 4 A | 65 ns | 65 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | SEATED HGT-NOM | NO | 2 | 35 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T8 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | PURE MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 4.064 mm | 7.62 mm | IXYS INTEGRATED CIRCUITS DIVISION | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||
|
IXDI604SITR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 18 V | 65 ns | 65 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | IXYS CORP | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||
|
IXDI604SIA
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 18 V | 4 A | 65 ns | 65 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | PURE MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.928 mm | 1.676 mm | 3.937 mm | IXYS INTEGRATED CIRCUITS DIVISION | LSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |