Filter Your Search
1 - 5 of 5 results
|
IXDN502SIA
IXYS Corporation
|
Check for Price | Yes | Obsolete | 15 V | 2 A | 38 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 30 V | 4.5 V | YES | MILITARY | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | IXYS CORP | SOIC | HSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
IXDN502PI
IXYS Corporation
|
Check for Price | Yes | Obsolete | 15 V | 2 A | 38 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 30 V | 4.5 V | NO | MILITARY | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.59 mm | 4.57 mm | 7.62 mm | IXYS CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
IXDN502D1
IXYS Corporation
|
Check for Price | Yes | Obsolete | 15 V | 2 A | 38 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 30 V | 4.5 V | YES | MILITARY | R-PDSO-N6 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.2,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 1 mm | DUAL | 5 mm | 900 µm | 3.99 mm | IXYS CORP | DFN | 4 X 5 MM, ROHS COMPLIANT, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | ||
|
IXDN502D1T/R
IXYS Corporation
|
Check for Price | Yes | Obsolete | 15 V | 2 A | 38 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 30 V | 4.5 V | YES | MILITARY | R-PDSO-N6 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.2,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 1 mm | DUAL | 5 mm | 900 µm | 3.99 mm | IXYS CORP | DFN | 4 X 5 MM, ROHS COMPLIANT, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | ||
|
IXDN502SIAT/R
IXYS Corporation
|
Check for Price | Yes | Obsolete | 15 V | 2 A | 38 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 30 V | 4.5 V | YES | MILITARY | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | IXYS CORP | SOIC | HSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |